Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS-stocknr.:
- 866-092
- Fabrikantnummer:
- A9F75420W
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 280,24
(excl. BTW)
€ 339,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 280,24 |
*prijsindicatie
- RS-stocknr.:
- 866-092
- Fabrikantnummer:
- A9F75420W
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Height | 81mm | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Height 81mm | ||
Depth 78.5mm | ||
Width 54mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- Land van herkomst:
- FR
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical distributions. Engineered with thermal-magnetic trip technology, it efficiently manages electrical loads across various environments.
Designed with a 20 A rated current for versatile usage
Includes D curve for efficient trip response under fault conditions
Compatible with multiple network types including AC and DC
Offers a breaking capacity of up to 36 kA for robust safety
1
25
41
66
Gerelateerde Links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 6A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 10A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 6A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 10A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
