Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
- RS-stocknr.:
- 288-8506
- Fabrikantnummer:
- VABM-C7-12M-G18-10
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 122,35
(excl. BTW)
€ 148,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,35 |
*prijsindicatie
- RS-stocknr.:
- 288-8506
- Fabrikantnummer:
- VABM-C7-12M-G18-10
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549647 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Number of Stations 10 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549647 | ||
- Land van herkomst:
- DE
The Festo Manifold rail is a high-quality product designed for industrial automation applications. With a max number of valve positions of 10 and moderate corrosion stress resistance, this manifold rail is a reliable and durable solution for various pneumatic applications.
High-quality wrought aluminium alloy material for durability and corrosion resistance
Suitable for industrial automation applications with 10 valve positions
RoHS-compliant materials ensure environmental friendliness
Compatible with G1/8 and M7 pneumatic connections for versatile use
Suitable for industrial automation applications with 10 valve positions
RoHS-compliant materials ensure environmental friendliness
Compatible with G1/8 and M7 pneumatic connections for versatile use
Gerelateerde Links
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549642
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549640
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549641
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549646