BALLISTOL Copper Graphite Spray Lubricant Graphite, Copper 200 ml Spray Food Safe
- RS-stocknr.:
- 314-073
- Fabrikantnummer:
- 25216
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 6,03
(excl. BTW)
€ 7,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 121 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,03 |
*prijsindicatie
- RS-stocknr.:
- 314-073
- Fabrikantnummer:
- 25216
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Copper Graphite Spray | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 200 ml | |
| Food Safe | Yes | |
| Colour | Silver | |
| Base Material | Graphite, Copper | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | -104°C | |
| Maximum Operating Temperature | 1000°C | |
| Application | Diluted Alkalis, Salt Water, Protects Metals From Corrosive Media, A Solid Lubricant, Fresh | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Extremely flammable aerosol | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Copper Graphite Spray | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 200 ml | ||
Food Safe Yes | ||
Colour Silver | ||
Base Material Graphite, Copper | ||
Minimum Operating Temperature -50°C | ||
Flash Point -104°C | ||
Maximum Operating Temperature 1000°C | ||
Application Diluted Alkalis, Salt Water, Protects Metals From Corrosive Media, A Solid Lubricant, Fresh | ||
Standards/Approvals No | ||
Hazardous Area Certification Extremely flammable aerosol | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol Copper-Graphite Spray is a high-performance solution designed to provide long-term corrosion protection and lubrication for the assembly and disassembly of different metal connections.
High corrosion protection
Prevents rust seizing and sticking across the entire temperature range
Prevents contact corrosion when using different metals
Indifferent to most gases
Reduces friction losses
Extremely pressure resistant
Gerelateerde Links
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Ceramic Chain Oil Spray Lubricant Ceramic 200 ml Spray
