RS PRO 3 Door No Steel Light Grey, Red Storage Locker, 1800 mm x 450 mm x 450mm

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
213-296
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Number of Doors

3

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Light Grey, Red

Land van herkomst:
GB

RS PRO Standard Steel Lockers with Sloping Top


This range of RS PRO full height steel lockers with a sloping top are available in various sizes and are all designed with a consistent footprint. This makes them perfect for installation in runs beneath windows or other obstructions, optimizing space usage.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 ’Standard Duty’), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.

Features and Benefits


  • Constructed from riveted and welded steel for enhanced durability.

  • Finished with a tough epoxy powder coating, available in five door color options.

  • Equipped with door stiffeners for improved strength and security.

  • Comes with Camlocks as a standard locking mechanism.

  • Features a clear compartment opening for easy access.

  • Includes ActiveCoat antimicrobial technology for continuous protection.

  • Offers a selection of standard colors to choose from.

Applications


All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage. Sloping tops are particularly popular in hygiene-sensitive environments like hospitals and the food industry.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.