WAGO 231 Series Snap-in Connector Female Cage Clamp, 21-Pole, 12A, 21-Way
- RS-stocknr.:
- 278-1099
- Fabrikantnummer:
- 231-651
- Fabrikant:
- WAGO
Tijdelijk niet op voorraad
- RS-stocknr.:
- 278-1099
- Fabrikantnummer:
- 231-651
- Fabrikant:
- WAGO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 21 | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 21 | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Wire Size | 12AWG, 28AWG | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Number of Rows | 1 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Lighting Connector | ||
Pole Format 21 | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 21 | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Wire Size 12AWG, 28AWG | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Number of Rows 1 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- Land van herkomst:
- DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
For wire to wire and board to wire connections
With coding fingers
Gerelateerde Links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 21-Pole, 16A, 21-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp, 21-Pole, 12A, 21-Way
- WAGO 231 Series Snap-in Connector Male Cage Clamp, 10-Pole, 12A, 10-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 19-Pole, 12A, 19-Way
- WAGO 231 Series Snap-in Connector Male Cage Clamp, 4-Pole, 12A, 4-Way
- WAGO 231 Series Snap-in Connector Male Cage Clamp, 9-Pole, 12A, 9-Way