Schneider Electric, Mureva Styl, Repacked
- RS-stocknr.:
- 865-666
- Fabrikantnummer:
- MUR35027W
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 9,40
(excl. BTW)
€ 11,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,40 |
*prijsindicatie
- RS-stocknr.:
- 865-666
- Fabrikantnummer:
- MUR35027W
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Push Button Switch | |
| IP Rating | IP55 | |
| Mount Type | Surface Mount | |
| Series | Mureva Styl | |
| Product Condition | Repacked | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Push Button Switch | ||
IP Rating IP55 | ||
Mount Type Surface Mount | ||
Series Mureva Styl | ||
Product Condition Repacked | ||
Standards/Approvals No | ||
Height 71mm | ||
- Land van herkomst:
- PL
The Schneider Electric Push button offers a modern aesthetic combined with excellent functionality, Ideal for both indoor and outdoor usage. This device is designed for convenient operation while ensuring reliable performance.
Rated for a current of 10 A to accommodate various applications
Electromechanical technology ensures dependable operation and long service life
Robust construction with IP55 protection against dust and water ingress
Versatile installation options with surface or flush mounting capabilities
1
31
39
70
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
