Schneider Electric White 1 Gang Thermoplastic ABS Uv Stabilised Cover, Repacked
- RS-stocknr.:
- 865-569
- Fabrikantnummer:
- S520802W
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1,85
(excl. BTW)
€ 2,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,85 |
*prijsindicatie
- RS-stocknr.:
- 865-569
- Fabrikantnummer:
- S520802W
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Width | 85mm | |
| Depth | 10mm | |
| Height | 85mm | |
| Series | S520 | |
| Product Condition | Repacked | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Width 85mm | ||
Depth 10mm | ||
Height 85mm | ||
Series S520 | ||
Product Condition Repacked | ||
- Land van herkomst:
- ES
The Schneider Electric Cover frame enhances the aesthetic of interior spaces while serving its primary function of supporting touch interfaces. Its sleek design seamlessly fits into modern décors, providing a refined look for residential and commercial applications.
Made from thermoplastic ABS-UV stabilised material for durability
Glossy surface finish adds a sophisticated touch to interiors
Designed for flush mounting and clip-in fixing for easy installation
Resistant to various chemical agents, ensuring longevity
1
37
34
71
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
