SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution
- RS-stocknr.:
- 213-3730
- Fabrikantnummer:
- C4MT-05414ABB03DE0
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 1.206,85
(excl. BTW)
€ 1.460,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.206,85 |
*prijsindicatie
- RS-stocknr.:
- 213-3730
- Fabrikantnummer:
- C4MT-05414ABB03DE0
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Series | miniTwin4 | |
| Beam Resolution | 14mm | |
| Component Type | 1 Twin-Stick | |
| Safety Type | 4 | |
| PL EN ISO 13849-1 | PL e | |
| Protective Height | 540mm | |
| Maximum Protective Width | 5m | |
| Maximum Response Time | 14 ms | |
| Supply Voltage | 24 V | |
| Length | 540mm | |
| Terminal Type | 5-Pin M12 Connector | |
| Application | Finger | |
| Features | Automatic/Manual Restart, EDM | |
| Dimensions | 15x32 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Series miniTwin4 | ||
Beam Resolution 14mm | ||
Component Type 1 Twin-Stick | ||
Safety Type 4 | ||
PL EN ISO 13849-1 PL e | ||
Protective Height 540mm | ||
Maximum Protective Width 5m | ||
Maximum Response Time 14 ms | ||
Supply Voltage 24 V | ||
Length 540mm | ||
Terminal Type 5-Pin M12 Connector | ||
Application Finger | ||
Features Automatic/Manual Restart, EDM | ||
Dimensions 15x32 mm | ||
- Land van herkomst:
- HU
Overview
At a glance
Your Benefit
The safety light curtain in miniature format – in hazardous point protection for finger and hand protection. Its two twin sticks, in which the sender and receiver are installed symmetrically in a compact housing for the first time, have received several awards. One of the Twin-Sticks is mounted opposite the other one and rotated by 180 degrees. This creates a safe protective field. The miniature design of the miniTwin, the option of cascading it and its different protective field heights save production space and enable small safety distances. At the same time, this mini device achieves great things: it functions perfectly, even when subjected to very strong shocks and vibrations and temperatures down to –20° Celsius.
Applications
Benefit from optimum integration into your machine thanks to the miniature design
Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized
Increase the productivity of your staff with optimal work ergonomics With the miniTwin, work can be performed unhindered at machines, accelerating production processes
Take advantage of the benefits of quick diagnostics
Save time and resources thanks to easy commissioning and configuration
Eliminate blind zones
Reduce mounting timesTwin sticks: sender and receiver in a compact housing
Different protective field heights, graduated to 60 mm each
Diagnostics through protective field visualization
Commissioning and alignment by means of color LEDs, configuration without software
Cascading possible
Application-specific brackets
Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized
Increase the productivity of your staff with optimal work ergonomics With the miniTwin, work can be performed unhindered at machines, accelerating production processes
Take advantage of the benefits of quick diagnostics
Save time and resources thanks to easy commissioning and configuration
Eliminate blind zones
Reduce mounting timesTwin sticks: sender and receiver in a compact housing
Different protective field heights, graduated to 60 mm each
Diagnostics through protective field visualization
Commissioning and alignment by means of color LEDs, configuration without software
Cascading possible
Application-specific brackets
Note
Gerelateerde Links
- SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 34mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 24mm Resolution
- SICK C2MT Series Light Curtain Twin Stick, 14mm Resolution
- SICK C4MT Series miniTwin Light Curtain Safety Light Curtains, 14mm Resolution
- SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution
- SICK C4MT Series Light Curtain, Sender & Receiver, 14mm Resolution