Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- RS-stocknr.:
- 288-8961
- Artikelnummer Distrelec:
- 304-08-022
- Fabrikantnummer:
- FTC260-AA4J1
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 322,19
(excl. BTW)
€ 389,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 322,19 |
*prijsindicatie
- RS-stocknr.:
- 288-8961
- Artikelnummer Distrelec:
- 304-08-022
- Fabrikantnummer:
- FTC260-AA4J1
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Device Type | Capacitance | |
| Mounting Type | Wall Mount | |
| Switch Output | PNP | |
| Body Material | PBT-FR | |
| Hazardous Area Certification | ATEX | |
| Series | Minicap FTC260 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Device Type Capacitance | ||
Mounting Type Wall Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Hazardous Area Certification ATEX | ||
Series Minicap FTC260 | ||
- Land van herkomst:
- DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged, no wearing parts, long operating life, no maintenance
Mechanically rugged, no wearing parts, long operating life, no maintenance
Gerelateerde Links
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, Non Hazardous Area-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit