ifm electronic LI Series Sensor Level Sensor, PNP Output, PP-GF30, TPE-U Body
- RS-stocknr.:
- 191-091
- Fabrikantnummer:
- LI2141
- Fabrikant:
- ifm electronic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 191-091
- Fabrikantnummer:
- LI2141
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Device Type | Sensor | |
| Switch Output | PNP | |
| Body Material | PP-GF30, TPE-U | |
| Series | LI | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Device Type Sensor | ||
Switch Output PNP | ||
Body Material PP-GF30, TPE-U | ||
Series LI | ||
- Land van herkomst:
- RO
The Ifm electronic Level Sensor offers precise point level detection for tanks and containers, effectively monitoring minimum levels, leaks, or overflow conditions. It features easy adjustment with a single pushbutton and is suitable for water, oils, and coolants. With a capacitive measuring principle and gold-plated contacts, it ensures reliable operation and high accuracy. This sensor also has WHG approval for overflow prevention and operates within a medium temperature range of 0-65°C.
For the reliable point level monitoring in tanks and containers
Detection of minimum level and leakage or overflow of tanks
Easy empty and full adjustment by pressing just one pushbutton
Suitable for water, oils and coolants
When used as overflow prevention with approval according to the German Federal Water Act (WHG)
Detection of minimum level and leakage or overflow of tanks
Easy empty and full adjustment by pressing just one pushbutton
Suitable for water, oils and coolants
When used as overflow prevention with approval according to the German Federal Water Act (WHG)
Gerelateerde Links
- ifm electronic LI Series Sensor Level Sensor, PNP Output, PP-GF30, TPE-U Body
- BCN3D 2.85mm Black PP GF30 3D Printer Filament, 700g
- WIKA L-OLS-C Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body
- ifm electronic, E43003 Series Mounting Adapter for Use with Capacitive Level Sensors LK, LT, LL, LI
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor, Cable, Housing Polypropylene
- Turck Teach Adapter for Use with Ri-QR14 Inductive Angle Sensors, Li-Q17L Position Sensors, Li-Q25L Position Sensors
- Vega VEGAWELL S 51 Series Pressure Sensor Level Probe, Suspended, Stainless Steel Body
- Vega VEGADIS 61 Series Tuning Fork Level Sensor Display Unit, Wall Mount, PBT Body