Cree LED4 V White LED PLCC 2 SMD, XLamp MX-3 MX3AWT-A1-R250-0008E8

Opgeheven
Verpakkingsopties
RS-stocknr.:
809-1883
Fabrikantnummer:
MX3AWT-A1-R250-0008E8
Fabrikant:
Cree LED
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Cree LED

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Square

Series

XLamp MX-3

Dimensions

5 x 5 x 1.35mm

Land van herkomst:
CN

Cree XLamp MX-3 Series LEDs


The Cree XLamp MX-3 LED series offers high performance and reliability within a flat top PLCC package. The high quality of light provided by the MX-3 series applies to a broad range of lighting applications including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting. The devices provide a wide viewing angle, unlimited floor life, uniform light output without secondary optics and electrically neutral thermal path. The MX-3 range also delivers increased light uniformity, uniform angular chromaticity and LED to LED colour consistency.

Drive current: 500mA (maximum)
Wide viewing angle: 120°
Qualification at maximum drive current


Cree - White LEDs
Recently viewed