ROHM1.95 V Orange LED SML-81 SMD, SML SML-811DTT86A
- RS-stocknr.:
- 161-2099
- Fabrikantnummer:
- SML-811DTT86A
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-2099
- Fabrikantnummer:
- SML-811DTT86A
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Low current type chip LED
Luminous intensity half-ranked
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Low current type chip LED
Luminous intensity half-ranked
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Gerelateerde Links
- ROHM1.95 V Orange LED SML-81 SMD, SML SML-811DTT86A
- ROHM1.95 V Red LED 3412 (1305) SMD, SML SML-811UTT86A
- ROHM 1.95 V Orange LED 3412 Surface SML SML-811DTT86A
- ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
- ROHM 2.2 V Orange LED SML-A12 Surface SML-A12D8TT86
- ROHM 2 V Orange LED 2012 Surface SML SML-M13DTT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12M1WT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12D1WT86
