Osram Opto2.6 V Red LED SMT SMD, DURIS P5 GR DASPA1.23 FUGR-26-1
- RS-stocknr.:
- 161-1908P
- Fabrikantnummer:
- GR DASPA1.23 FUGR-26-1
- Fabrikant:
- OSRAM Opto Semiconductors
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-1908P
- Fabrikantnummer:
- GR DASPA1.23 FUGR-26-1
- Fabrikant:
- OSRAM Opto Semiconductors
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 22.4 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 2.65 x 2.25 x 1.3mm | |
| Series | DURIS P5 | |
| Forward Current | 250mA | |
| Alles selecteren | ||
|---|---|---|
Merk OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 7 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 22.4 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Dimensions 2.65 x 2.25 x 1.3mm | ||
Series DURIS P5 | ||
Forward Current 250mA | ||
- Land van herkomst:
- MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: smt package
Viewing angle at 50 % iv: 120°
colour: 634 nm (red)
Luminous flux: typ. 16 lm
Luminous efficacy: typ. 78 lm/w
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Channel letters
Linear lights
Viewing angle at 50 % iv: 120°
colour: 634 nm (red)
Luminous flux: typ. 16 lm
Luminous efficacy: typ. 78 lm/w
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Channel letters
Linear lights
Gerelateerde Links
- Osram Opto2.6 V Yellow LED SMD, DURIS P5 GY DASPA1.23-FQFS-36-1
- Osram Opto2.05 V Red LED SMD, DURIS P5 GR DASPA1.23-FSFU-46-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 2.1 V Red LED SMT Surface DURIS E GR PSLM31.23-FTGP-45-FG
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5
- ams OSRAM 2.1 V Red LED SMT Surface DURIS E
- ams OSRAM 2 V Red LED 2835 Surface DURIS E GR JTLPS1.23-G7H4-45-1
- ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5
