Lumileds White LED Strip, 3000K Colour Temp
- RS-stocknr.:
- 760-4539P
- Fabrikantnummer:
- LXK8-PW30-0024
- Fabrikant:
- Lumileds
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 760-4539P
- Fabrikantnummer:
- LXK8-PW30-0024
- Fabrikant:
- Lumileds
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Lumileds | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 2250 lm | |
| Series | LUXEON K | |
| Alles selecteren | ||
|---|---|---|
Merk Lumileds | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 2250 lm | ||
Series LUXEON K | ||
- Land van herkomst:
- MY
Gerelateerde Links
- Lumileds White LED Strip, 2700K Colour Temp
- Radium 24V White LED Strip, 3000k Colour Temp, 1000 mm Length
- Radium 24V White LED Strip, 3000k Colour Temp, 5000 mm Length
- Radium 24V White LED Strip, 3000k Colour Temp, 3000 mm Length
- Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp
- Bailey Electric & Electronics bv 240V White LED Strip, 3000k Colour Temp, 25000 mm Length
- PowerLED 24V White LED Strip, 3000k Colour Temp, 5 m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
