PLPC3-500 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS-stocknr.:
- 174-9721
- Fabrikantnummer:
- PLPC3-500
- Fabrikant:
- Bivar
Bulkkorting beschikbaar
Subtotaal (1 zak van 100 eenheden)*
€ 162,90
(excl. BTW)
€ 197,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 200 | € 1,629 | € 162,90 |
| 300 - 400 | € 1,475 | € 147,50 |
| 500 + | € 1,44 | € 144,00 |
*prijsindicatie
- RS-stocknr.:
- 174-9721
- Fabrikantnummer:
- PLPC3-500
- Fabrikant:
- Bivar
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
| Merk | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Vertical | |
| Orientation | Straight | |
| Length | 12.7mm | |
| Dimensions | 3.3 Dia. x 12.7mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 3.3mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPC3 | |
| Alles selecteren | ||
|---|---|---|
Merk Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Vertical | ||
Orientation Straight | ||
Length 12.7mm | ||
Dimensions 3.3 Dia. x 12.7mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Clear | ||
Inner Diameter 2.9mm | ||
Outer Diameter 3.3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPC3 | ||
- Land van herkomst:
- CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, .500 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Gerelateerde Links
- PLPC3-500 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-6MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-4MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-5MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-7MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-188 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-8MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-9MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens