Midas MC21605B6W-FPTLW Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- RS-stocknr.:
- 819-5033
- Fabrikantnummer:
- MC21605B6W-FPTLW
- Fabrikant:
- Midas
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
11,89 €
(excl. BTW)
14,39 €
(incl. BTW)
- RS-stocknr.:
- 819-5033
- Fabrikantnummer:
- MC21605B6W-FPTLW
- Fabrikant:
- Midas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Viewing Area Width | 63mm | |
| Viewing Area Dimensions | 63 x 16.4mm | |
| Viewing Area Height | 16.4mm | |
| External Depth | 15mm | |
| Backlight Type | LED | |
| Background Colour | White | |
| External Dimensions | 85 x 36 x 15mm | |
| External Height | 36mm | |
| External Width | 85mm | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | COB | |
| Alles selecteren | ||
|---|---|---|
Merk Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Viewing Area Width 63mm | ||
Viewing Area Dimensions 63 x 16.4mm | ||
Viewing Area Height 16.4mm | ||
External Depth 15mm | ||
Backlight Type LED | ||
Background Colour White | ||
External Dimensions 85 x 36 x 15mm | ||
External Height 36mm | ||
External Width 85mm | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COB | ||
- Land van herkomst:
- CN
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Gerelateerde Links
- Midas MC21605B6W-FPTLW-V2 B Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605A6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC22005A6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 20 Characters, Transflective
- Midas MC21609AB6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605H6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605B6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605G6W-FPTLW-V2 G Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

