Display Visions EA DOGM163B-A Alphanumeric LCD Display, White, Yellow-Green on Blue, 3 Rows by 16 Characters,
- RS-stocknr.:
- 758-8614
- Artikelnummer Distrelec:
- 175-40-757
- Fabrikantnummer:
- EA DOGM163B-A
- Fabrikant:
- Display Visions
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 17,50
(excl. BTW)
€ 21,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 25 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,50 |
| 5 - 9 | € 16,61 |
| 10 - 24 | € 15,80 |
| 25 - 49 | € 14,14 |
| 50 + | € 13,04 |
*prijsindicatie
- RS-stocknr.:
- 758-8614
- Artikelnummer Distrelec:
- 175-40-757
- Fabrikantnummer:
- EA DOGM163B-A
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Display Type | Alphanumeric | |
| Character Matrix | 3 Rows by 16 Characters | |
| Character Rows | 3 | |
| Characters per Row | 16 | |
| Character Width | 2.5mm | |
| Character Height | 3.7mm | |
| Viewing Area Width | 51mm | |
| Viewing Area Height | 14.5mm | |
| Viewing Area Dimensions | 51 x 15mm | |
| Interface Type | 4-bit, 8-bit, SPI | |
| External Depth | 2mm | |
| Background Colour | Blue | |
| Illumination Colour | White, Yellow-Green | |
| External Width | 55mm | |
| External Dimensions | 27.9 x 55 x 2mm | |
| External Height | 27.9mm | |
| Controller Type | ST7036 | |
| Display Mode | Transmissive | |
| Display Matrix Technology | STN | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Driver Mounting | PCB Mount | |
| Operating Temperature Range | -20 → +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Display Type Alphanumeric | ||
Character Matrix 3 Rows by 16 Characters | ||
Character Rows 3 | ||
Characters per Row 16 | ||
Character Width 2.5mm | ||
Character Height 3.7mm | ||
Viewing Area Width 51mm | ||
Viewing Area Height 14.5mm | ||
Viewing Area Dimensions 51 x 15mm | ||
Interface Type 4-bit, 8-bit, SPI | ||
External Depth 2mm | ||
Background Colour Blue | ||
Illumination Colour White, Yellow-Green | ||
External Width 55mm | ||
External Dimensions 27.9 x 55 x 2mm | ||
External Height 27.9mm | ||
Controller Type ST7036 | ||
Display Mode Transmissive | ||
Display Matrix Technology STN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Driver Mounting PCB Mount | ||
Operating Temperature Range -20 → +70°C | ||
- Land van herkomst:
- DE
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.
Electronic Assembly Alphanumeric Displays
Gerelateerde Links
- Display Visions EA DOGM163B-A Alphanumeric LCD Display, White, Yellow-Green on Blue, 3 Rows by 16 Characters,
- Display Visions EA DOGM162L-A Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Reflective
- Display Visions EA DOGM163W-A Alphanumeric LCD Display, White on Black, 3 Rows by 16 Characters, Transflective
- Display Visions EA DOGM162W-A Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, Transflective
- Display Visions EA DOGM162E-A Alphanumeric LCD Display, Yellow-Green on Black, 2 Rows by 16 Characters, Transmissive
- Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive
- Display Visions EA DOGM162B-A Alphanumeric LCD Display, White, Yellow-Green on Blue, 2 Rows by 16 Characters,
- Midas MC42008A6W-FPTLW Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters