Midas MCCOG128064B12W-BNMLW Graphic LCD Display Blue, Transmissive
- RS-stocknr.:
- 225-6185
- Fabrikantnummer:
- MCCOG128064B12W-BNMLW
- Fabrikant:
- Midas
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 10,14
(excl. BTW)
€ 12,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 98 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,14 |
| 5 - 9 | € 9,88 |
| 10 + | € 9,64 |
*prijsindicatie
- RS-stocknr.:
- 225-6185
- Fabrikantnummer:
- MCCOG128064B12W-BNMLW
- Fabrikant:
- Midas
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
| Merk | Midas | |
| Display Type | Graphic | |
| Resolution | 128 x 64 | |
| Viewing Area Dimensions | 50.6 x 31.0mm | |
| Interface Type | Parallel/ SPI | |
| Dimensions | 54.6 x 42.2mm | |
| Background Colour | Blue | |
| Backlight Type | LED | |
| Touch Screen Type | None | |
| Controller Type | ST7565 | |
| Display Mode | Transmissive | |
| Voltage Rating | 3.3V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk Midas | ||
Display Type Graphic | ||
Resolution 128 x 64 | ||
Viewing Area Dimensions 50.6 x 31.0mm | ||
Interface Type Parallel/ SPI | ||
Dimensions 54.6 x 42.2mm | ||
Background Colour Blue | ||
Backlight Type LED | ||
Touch Screen Type None | ||
Controller Type ST7565 | ||
Display Mode Transmissive | ||
Voltage Rating 3.3V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → 70°C | ||
The Midas chip-on-glass 128 x 64 resolution graphic LCD display has a white on blue appearance. This display uses the ST7565P controller.
Operating temperature-20°C to +70°C
Gerelateerde Links
- Midas MCCOG128064B12W-SPR Graphic LCD Display Blue, Transmissive
- Midas MCCOG128064B12W-FPTLRGB Graphic LCD Display, Transflective
- Midas MCCOG128064B12W-FPTLW Graphic LCD Display White, Transflective
- Midas MCCOG128064B12W-SPTLY Graphic LCD Display Yellow-Green, Transflective
- Midas MC42004A6W-BNMLW-V2 Alphanumeric LCD Display White, Transmissive
- Midas MC21605A6WD-BNMLW-V2 Alphanumeric LCD Display, Blue on Blue, 2 Rows by 16 Characters, Transmissive
- Midas MC24005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 2 Rows by 40 Characters, Transmissive
- Midas MC21605B6WD-BNMLW-V2 B Alphanumeric LCD Display, Blue on White, 2 Rows by 16 Characters, Transmissive