Displaytech 162J BA BW 162J Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
210-9025
Fabrikantnummer:
162J BA BW
Fabrikant:
Displaytech
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Displaytech

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

3mm

Character Height

5.6mm

Display Mode

Reflective

Series

162J

Land van herkomst:
CN
The Displaytech 162J series is a STN reflective type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.5 X 0.65 mm and dot pitch of 0.60 X 0.70 mm. It has low power consumption and cost effective.

Operating temperature is from -20 to +70 °C
Supply current 1.2 mA

Gerelateerde Links