Display Visions EA DOGS102W-6 EA DOG LCD Display
- RS-stocknr.:
- 197-1224
- Artikelnummer Distrelec:
- 175-51-417
- Fabrikantnummer:
- EA DOGS102W-6
- Fabrikant:
- Display Visions
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 17,34
(excl. BTW)
€ 20,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,34 |
| 5 - 9 | € 16,33 |
| 10 + | € 15,44 |
*prijsindicatie
- RS-stocknr.:
- 197-1224
- Artikelnummer Distrelec:
- 175-51-417
- Fabrikantnummer:
- EA DOGS102W-6
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Characters per Row | 64 | |
| Character Rows | 102 | |
| Interface Type | I2C, SPI | |
| Backlight Type | LED | |
| Controller Type | UC1701 | |
| Display Matrix Technology | FSTN | |
| Voltage Rating | 3.3V | |
| Series | EA DOG | |
| Bezel Included | No | |
| Current Rating | 250µA | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Characters per Row 64 | ||
Character Rows 102 | ||
Interface Type I2C, SPI | ||
Backlight Type LED | ||
Controller Type UC1701 | ||
Display Matrix Technology FSTN | ||
Voltage Rating 3.3V | ||
Series EA DOG | ||
Bezel Included No | ||
Current Rating 250µA | ||
- Land van herkomst:
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
Gerelateerde Links
- Display Visions EA DOGS102W-6 EA DOG LCD Display
- Display Visions EA DOGM240S-6 EA DOG LCD Display
- Display Visions EA DOGM240W-6 EA DOG LCD Display
- Display Visions EA DOGS102N-6 EA DOG LCD Display
- Display Visions EA DOGM204N-6 EA DOG LCD Display
- Display Visions EA DOGM240N-6 EA DOG LCD Display
- Display Visions EA DOGS102B-6 EA DOG LCD Display, Blue on
- Display Visions EA DOGS104W-A EA DOG LCD Display