Fordata FC2004B01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 4 Rows by 20 Characters, Reflective
- RS-stocknr.:
- 163-1916
- Fabrikantnummer:
- FC2004B01-RNNYBW-66SE
- Fabrikant:
- Fordata
Bulkkorting beschikbaar
Subtotaal (1 doos van 45 eenheden)*
€ 712,53
(excl. BTW)
€ 862,155
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 45 - 45 | € 15,834 | € 712,53 |
| 90 + | € 15,438 | € 694,71 |
*prijsindicatie
- RS-stocknr.:
- 163-1916
- Fabrikantnummer:
- FC2004B01-RNNYBW-66SE
- Fabrikant:
- Fordata
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
| Merk | Fordata | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Height | 5.4mm | |
| Character Width | 3mm | |
| Viewing Area Height | 25.2mm | |
| Viewing Area Dimensions | 76 x 25mm | |
| Viewing Area Width | 76mm | |
| External Depth | 9.5mm | |
| Illumination Colour | Green, Yellow | |
| External Dimensions | 98 x 9.5 x 60mm | |
| External Height | 60mm | |
| External Width | 98mm | |
| Controller Type | SPLC780D | |
| Display Mode | Reflective | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Voltage Rating | 5.5V | |
| Series | FC | |
| Driver Mounting | COB | |
| Operating Temperature Range | -20 → +70°C | |
| Current Rating | 5mA | |
| Alles selecteren | ||
|---|---|---|
Merk Fordata | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Height 5.4mm | ||
Character Width 3mm | ||
Viewing Area Height 25.2mm | ||
Viewing Area Dimensions 76 x 25mm | ||
Viewing Area Width 76mm | ||
External Depth 9.5mm | ||
Illumination Colour Green, Yellow | ||
External Dimensions 98 x 9.5 x 60mm | ||
External Height 60mm | ||
External Width 98mm | ||
Controller Type SPLC780D | ||
Display Mode Reflective | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 5.5V | ||
Series FC | ||
Driver Mounting COB | ||
Operating Temperature Range -20 → +70°C | ||
Current Rating 5mA | ||
- Land van herkomst:
- CN
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Gerelateerde Links
- Fordata FC2004B01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 4 Rows by 20 Characters, Reflective
- Fordata FC1602B01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- Fordata FC1604A01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 4 Rows by 16 Characters, Reflective
- Fordata FC0802B00-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 2 Rows by 8 Characters, Reflective
- Fordata FC1602G01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- Fordata FC1601E01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 1 Row by 16 Characters, Reflective
- Fordata FC1602P00-FHYYBW-51SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters,
- Fordata FC1604A01-FSYYBW-51SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 4 Rows by 16 Characters,