Midas MC41605A6W-FPTLW-V2 A Alphanumeric LCD Display White, 4 Rows by 16 Characters, Transflective
- RS-stocknr.:
- 135-9749
- Fabrikantnummer:
- MC41605A6W-FPTLW-V2
- Fabrikant:
- Midas
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 17,79
(excl. BTW)
€ 21,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,79 |
| 5 - 9 | € 16,00 |
| 10 + | € 14,77 |
*prijsindicatie
- RS-stocknr.:
- 135-9749
- Fabrikantnummer:
- MC41605A6W-FPTLW-V2
- Fabrikant:
- Midas
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
| Merk | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 4 | |
| Character Height | 4.8mm | |
| Character Width | 3mm | |
| Viewing Area Height | 25.2mm | |
| Viewing Area Dimensions | 62 x 25mm | |
| Viewing Area Width | 61.8mm | |
| Interface Type | 8-bit | |
| External Depth | 14mm | |
| Background Colour | White | |
| Backlight Type | LED | |
| External Height | 60mm | |
| External Dimensions | 87 x 14 x 60mm | |
| External Width | 87mm | |
| Display Matrix Technology | FSTN | |
| Display Mode | Transflective | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 4.7 → 5.5V | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 1.5mA | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | COB | |
| Series | A | |
| Alles selecteren | ||
|---|---|---|
Merk Midas | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 4 | ||
Character Height 4.8mm | ||
Character Width 3mm | ||
Viewing Area Height 25.2mm | ||
Viewing Area Dimensions 62 x 25mm | ||
Viewing Area Width 61.8mm | ||
Interface Type 8-bit | ||
External Depth 14mm | ||
Background Colour White | ||
Backlight Type LED | ||
External Height 60mm | ||
External Dimensions 87 x 14 x 60mm | ||
External Width 87mm | ||
Display Matrix Technology FSTN | ||
Display Mode Transflective | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 4.7 → 5.5V | ||
Maximum Operating Temperature +70°C | ||
Current Rating 1.5mA | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COB | ||
Series A | ||
- Land van herkomst:
- CN
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Gerelateerde Links
- Midas MC22005A6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 20 Characters, Transflective
- Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605B6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605H6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21609AB6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC21605A6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- Midas MC42005A6WM-FPTLW-V2 MC42005A6WM Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transflective
- Midas MC42005A6W-FPTLW-V2 A Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transflective