Midas MC41605A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 16 Characters, Transmissive

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 19,44

(excl. BTW)

€ 23,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 15 stuk(s) klaar voor verzending
  • 291 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 19,44
5 - 9€ 17,48
10 +€ 15,95

*prijsindicatie

RS-stocknr.:
135-9748
Fabrikantnummer:
MC41605A6W-BNMLW-V2
Fabrikant:
Midas
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Characters per Row

16

Character Rows

4

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

25.2mm

Viewing Area Width

61.8mm

Viewing Area Dimensions

62 x 25mm

Interface Type

8-bit

External Depth

14mm

Backlight Type

LED

Background Colour

White

Illumination Colour

Blue

External Dimensions

87 x 14 x 60mm

External Height

60mm

External Width

87mm

Display Mode

Transmissive

Display Matrix Technology

STN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

4.7 → 5.5V

Operating Temperature Range

-20 → +70°C

Series

A

Driver Mounting

COB

Current Rating

1.5mA

Land van herkomst:
CN

Midas Character COB LCD Displays


This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options


Midas Alphanumeric Displays

Gerelateerde Links