Midas MC21605A6W-FPTLW-V2 A Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 12,78

(excl. BTW)

€ 15,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 157 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 12,78
5 - 9€ 10,75
10 +€ 9,86

*prijsindicatie

RS-stocknr.:
135-9743
Fabrikantnummer:
MC21605A6W-FPTLW-V2
Fabrikant:
Midas
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

66 x 16mm

Interface Type

8-bit

External Depth

13.5mm

Background Colour

White

Backlight Type

LED

External Width

84mm

External Dimensions

84 x 13.5 x 44mm

External Height

44mm

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

4.7 → 5.5V

Operating Temperature Range

-20 → +70°C

Series

A

Driver Mounting

COB

Current Rating

1.5mA

Land van herkomst:
CN

Midas Character COB LCD Displays


This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options


Midas Alphanumeric Displays

Gerelateerde Links