Bosch GCL 2-50 CG + RM2 0601066H00 650 nm Laser Colour Green Laser Level, 4
- RS-stocknr.:
- 144-3198
- Fabrikantnummer:
- 0601066H00
- Fabrikant:
- Bosch
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 144-3198
- Fabrikantnummer:
- 0601066H00
- Fabrikant:
- Bosch
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bosch | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±0.3 mm/m | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 650nm | |
| Power Source | Battery | |
| Number of Lasers | 4 | |
| Weight | 600g | |
| Standards/Approvals | No | |
| Series | 0601066H00 | |
| Height | 122mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 55mm | |
| Model Number | GCL 2-50 CG + RM2 | |
| Length | 136mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Laser Level | ||
Levelling Accuracy ±0.3 mm/m | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 650nm | ||
Power Source Battery | ||
Number of Lasers 4 | ||
Weight 600g | ||
Standards/Approvals No | ||
Series 0601066H00 | ||
Height 122mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Width 55mm | ||
Model Number GCL 2-50 CG + RM2 | ||
Length 136mm | ||
- Land van herkomst:
- CN
GCL 2-50 Combi Point and Line Lasers
GCL 2-50 Combi point and line lasers with smart self- levelling technology via bluetooth connection. These combi lasers from Bosch, offers supreme visibility with smart function and handsfree control using your smartphone, including over long distances. Compatible with the RM 3 Professional multi function mount for precise positioning. This kit comes complete with an RM2 wall mount, detachable slide-in rotation base and adjustment knob for precise line positioning. Supplied with magnets and screw hole for optional mounting applications.
Features and Benefits
• Bluetooth Connectivity - handsfree control
• Horizontal and Vertical laser line
• Centred Points
• Compatible receiver function for up to 50 m (with LR6 & LR7 Receivers)
• High Accuracy ±0.3 mm/m
• Intuitive keypad for easy mode selection and receiver activation
• Dual power source for highest flexibility
• IP54 Dust and splash water protection
Gerelateerde Links
- Bosch GCL 2-50 C + RM2 0601066G03 650 nm Laser Colour Red Laser Level, 4
- Bosch GCL 2-15 G GCL 2-15 G 650 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.066.F01 GCL 650 nm Laser Colour Red Laser Level, 2
- Bosch 0.601.066.E02 PRO GCL 650 nm Laser Colour Red Laser Level, 2
- Bosch GCL 2-50 C 650 nm Laser Colour Red Line Laser, 3
- Bosch GCL 25 GCL 25 Professional 635 nm Laser Colour Red Laser Level
- Bosch GCL 2-50 G GCL 2-50 G Laser Colour Green Laser Level, 2
- Bosch 0.601.066.S00 PRO GCL 540 nm Laser Colour Green Laser Level, 2
