Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- RS-stocknr.:
- 146-5883
- Fabrikantnummer:
- PTE110VPYP1
- Fabrikant:
- Brother
Subtotaal (1 eenheid)*
€ 75,18
(excl. BTW)
€ 90,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 09 november 2026
- Plus verzending 20 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,18 |
*prijsindicatie
- RS-stocknr.:
- 146-5883
- Fabrikantnummer:
- PTE110VPYP1
- Fabrikant:
- Brother
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Brother | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | PT-E110 | |
| Application | Industrial | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Keyboard Layout | AZERTY | |
| Barcode | Yes | |
| Print Resolution | 180 x 180 dpi | |
| Cutter | Automatic | |
| Computer Connectivity | Yes | |
| Connection Port | USB | |
| Width | 111.76mm | |
| Height | 58.42mm | |
| Weight | 399.2g | |
| Depth | 203.2mm | |
| Standards/Approvals | No | |
| Print Speed | 20mm/s | |
| Alles selecteren | ||
|---|---|---|
Merk Brother | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number PT-E110 | ||
Application Industrial | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Keyboard Layout AZERTY | ||
Barcode Yes | ||
Print Resolution 180 x 180 dpi | ||
Cutter Automatic | ||
Computer Connectivity Yes | ||
Connection Port USB | ||
Width 111.76mm | ||
Height 58.42mm | ||
Weight 399.2g | ||
Depth 203.2mm | ||
Standards/Approvals No | ||
Print Speed 20mm/s | ||
- Land van herkomst:
- CN
Create labels in various colour combinations and widths that have been tested in extreme conditions to make sure they stick around for a long time. With dedicated functions and smart keys to make common labelling tasks quick and easy, and everything supplied in a hard carry case. The PT-E110VP is an invaluable tool for electricians and other professional trades.
Create durable labels up to 12mm in width
Dedicated functions for common labelling tasks
200 symbols including electrician, audio visual and Network Infrastructure
Built-in cutter for accurate labelling
Includes AC adapter, full length 8m flexi id black on white tape cassette and handy carry case
Gerelateerde Links
- Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12.5 mm Max Label Width
- Brother PT-D210VP Handheld Label Printer, 12 mm Max Label Width, Type C - EU
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width, Type C - EU
- Brother PT-E560BTVP Handheld Label Printer, 24 mm Max Label Width, USB
- Brother PT-E310BTVP Handheld Label Printer, 18 mm Max Label Width, USB
