Phoenix Contact MM-EMLC on White Cable Labels, 6 m Length
- RS-stocknr.:
- 233-3364
- Fabrikantnummer:
- 0803934
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
32,50 €
(excl. BTW)
39,32 €
(incl. BTW)
- RS-stocknr.:
- 233-3364
- Fabrikantnummer:
- 0803934
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | White | |
| Series | MM-EMLC | |
| Tape Length | 6 m | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Works With Printer Models THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour White | ||
Series MM-EMLC | ||
Tape Length 6 m | ||
- Land van herkomst:
- CN
The Phoenix Contact Fabric label self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. The label material consists of a textile foil with very low restoring forces. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 12 mm
Colour white
Material PA
Marking mounting type adhesive
Ambient temperature (operation) 0 °C to 80 °C
Colour white
Material PA
Marking mounting type adhesive
Ambient temperature (operation) 0 °C to 80 °C

