RPM973-H11E2A ROHM, IR Transceiver Module ±15 °, 900nm, SMT, 6.8 x 1.5 x 2.44mm
- RS-stocknr.:
- 124-6798
- Fabrikantnummer:
- RPM973-H11E2A
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 124-6798
- Fabrikantnummer:
- RPM973-H11E2A
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Emitter Peak Wavelength | 900nm | |
| Mounting Type | Surface Mount | |
| Number of Pins | 7 | |
| Application | Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers | |
| Dimensions | 6.8 x 1.5 x 2.44mm | |
| Height | 2.44mm | |
| Length | 6.8mm | |
| Width | 1.5mm | |
| Emitter Angle of Half Intensity | ±15 ° | |
| Series | RPM973 | |
| Supply Voltage Range | 2.4 → 3.6 V | |
| Maximum Data Transmission Rate | 4 Mbit/s | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Emitter Peak Wavelength 900nm | ||
Mounting Type Surface Mount | ||
Number of Pins 7 | ||
Application Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers | ||
Dimensions 6.8 x 1.5 x 2.44mm | ||
Height 2.44mm | ||
Length 6.8mm | ||
Width 1.5mm | ||
Emitter Angle of Half Intensity ±15 ° | ||
Series RPM973 | ||
Supply Voltage Range 2.4 → 3.6 V | ||
Maximum Data Transmission Rate 4 Mbit/s | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
- Land van herkomst:
- CN
RPM973-H11, IrDA Module with Built-in Remote Control Transmission Function, ROHM Semiconductor
High-speed (4Mbps) FIR-compatible IrDA module
Transceivers
Gerelateerde Links
- RPM973-H11E2A ROHM, IR Transceiver Module ±15 °, 900nm, SMT, 6.8 x 1.5 x 2.44mm
- RPM973-H16E4A ROHM, IR Transceiver Module ±15 °, 900nm, SMT, 7.6 x 1.7 x 2.13mm
- TFBS4711-TR1 Vishay, IR Transceiver, 900nm 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 1.9 x 6 x 3mm
- TFDU4301-TR3 Vishay, IR Transceiver Module, 900nm 115.2kbit/s, 12m Range, SMT
- TSSP77P38TR Vishay, IR Transceiver, 940nm ± 50 °, 21m Range, SMT, 6.8 x 3.0 x 3.2mm
- TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm
- TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
- TFDU4101-TR3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
