Siemens 6SL4112-0JA15-0AF0 Inverter Cabinet internal built-in units

Subtotaal (1 eenheid)*

€ 2.096,54

(excl. BTW)

€ 2.536,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 2.096,54

*prijsindicatie

RS-stocknr.:
633-337
Fabrikantnummer:
6SL4112-0JA15-0AF0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Inverter

Logic Function

STO, SSM, SS2, SS1

Input Type

Digital

Output Type

Digital

Maximum Low Level Output Current

0.5A

Minimum Supply Voltage

20.4V

Mount Type

Wall

Maximum Supply Voltage

28.8V

Package Type

Cabinet internal built-in units

Minimum Operating Temperature

-40°C

Logic Family

Ttl/Cmos

Maximum Operating Temperature

50°C

Length

219mm

Series

SINAMICS G220

Standards/Approvals

CE, UKCA, SIL 3 IEC 61508/IEC 61800-5-2, RoHS II, RoHS Directive 2011/65/EU, cULus (UL 61800-5-1,CSA 22.2 No. 274), REACH, PL e ISO 13849-1, EAC, Low Voltage Directive 2014/35/EU, Green Passport, EMC directive 2014/30/EU, energy efficiency and eco design 2009/125/EU, Cat 4 ISO 13849-1

Height

460mm

Automotive Standard

No

Land van herkomst:
DE
The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.

Operator element version: Integrated SDI standard for monitoring and diagnostics

Interface design: RJ45 with 100 MBit/s Ethernet

Gerelateerde Links