Siemens Inverter Drive, 0.2 kW, 3 Phase, 240 V ac, 2.7 A, SINAMICS S210 Series
- RS-stocknr.:
- 217-6649
- Fabrikantnummer:
- 6SL3210-5HB10-2UF0
- Fabrikant:
- Siemens
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 217-6649
- Fabrikantnummer:
- 6SL3210-5HB10-2UF0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 0.2 kW | |
| Phase | 3 | |
| Supply Voltage | 240 V ac | |
| Current Rating | 2.7 A | |
| Series | SINAMICS S210 | |
| For Use With | SINAMICS S210 | |
| Field Bus Communication Type | PROFINET | |
| IP Rating | IP20 | |
| Output Frequency | 66Hz | |
| STO | Yes | |
| Mounting Type | Wall Mount | |
| Filter Included | No | |
| Control Panel | No | |
| Overall Length | 170mm | |
| Overall Depth | 172.4mm | |
| Overall Width | 45mm | |
| Standards Met | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 0.2 kW | ||
Phase 3 | ||
Supply Voltage 240 V ac | ||
Current Rating 2.7 A | ||
Series SINAMICS S210 | ||
For Use With SINAMICS S210 | ||
Field Bus Communication Type PROFINET | ||
IP Rating IP20 | ||
Output Frequency 66Hz | ||
STO Yes | ||
Mounting Type Wall Mount | ||
Filter Included No | ||
Control Panel No | ||
Overall Length 170mm | ||
Overall Depth 172.4mm | ||
Overall Width 45mm | ||
Standards Met CE | ||
- Land van herkomst:
- CN
Siemens SINAMICS S210 Series Inverter Drive, 0.2 kW Power Rating, 2.7A Current - 6SL3210-5HB10-2UF0
This inverter drive offers efficient control in industrial applications, specifically designed for the SINAMICS S210 series. With a compact design measuring 170mm in length, 45mm in width, and a depth of 172.4mm, it allows for seamless integration into various systems. This 3-phase inverter drive operates effectively on a supply voltage of 240V AC, delivering a power rating of 0.2kW and a current rating of 2.7A, ensuring reliable performance.
Features & Benefits
• Supports PROFINET communication for efficient networking
• Delivers a maximum output frequency of 66Hz for versatile requirements
• Compact wall-mount design optimises installation space
• IP20 rating provides adequate protection in indoor conditions
• Delivers a maximum output frequency of 66Hz for versatile requirements
• Compact wall-mount design optimises installation space
• IP20 rating provides adequate protection in indoor conditions
Applications
• Utilised in automation systems for precise motor control
• Ideal for requiring high-speed dual-axis control
• Compatible with the SINAMICS S210 for harmonised performance
• Suitable for use in environments with strict humidity controls
• Designed for integration in industrial machinery and robotics
• Ideal for requiring high-speed dual-axis control
• Compatible with the SINAMICS S210 for harmonised performance
• Suitable for use in environments with strict humidity controls
• Designed for integration in industrial machinery and robotics
What are the cooling requirements for this product when in use?
The inverter drive utilises convection cooling, allowing for efficient operation up to an altitude of 1000m. Maintaining an ambient temperature within the specified range increases reliability and performance.
How does the inverter drive ensure safe operation in critical systems?
It features fail-safe digital inputs that provide secure options for safe torque off (STO), contributing to its suitability in complex safety-related applications compliant with international standards.
What type of motor cables can be connected to this device?
It accommodates motor cable lengths up to 50m, with conductor cross-sections ranging from 0.20 to 2.50 mm², ensuring flexibility in installation.
Gerelateerde Links
- Siemens Inverter Drive, 0.75 kW, 3 Phase, 240 V ac, 9.3 A, SINAMICS S210 Series
- Siemens Inverter Drive, 0.2 kW, 1 Phase, 240 V ac, 1.4 A, SINAMICS V90 Series
- SINAMICS S210, 3AC 400V, 7.0kW
- SINAMICS S210, 3AC 400V, 3.5kW
- SINAMICS S210, 3AC 400V, 1.0kW
- SINAMICS S210, 3AC 400V, 0.75kW
- SINAMICS S210, 3AC 400V, 1.5kW
- SINAMICS S210, 3AC 400V, 5.0kW