Hammond 1457-EMI Black Aluminium Instrument Case 69 mm, 161 mm, 192 mm
- RS-stocknr.:
- 228-7700
- Fabrikantnummer:
- 1457U1601EBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 93,89
(excl. BTW)
€ 113,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,89 |
*prijsindicatie
- RS-stocknr.:
- 228-7700
- Fabrikantnummer:
- 1457U1601EBK
- Fabrikant:
- Hammond
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 69mm | |
| External Length | 161mm | |
| External Width | 192mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1457-EMI | |
| Flanged | Yes | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 69mm | ||
External Length 161mm | ||
External Width 192mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1457-EMI | ||
Flanged Yes | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CA
The Hammond 1457-EMI Series EMI/RFI shielded extruded aluminium enclosure has EMI gaskets and optional wall-mounting flanges.
Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm).
Extruded aluminium body includes a recessed area for labels or membrane keypad.
Diecast aluminium end panels are rugged - yet easy to machine. Front & rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu (nickel/copper) and CPSA (conductive pressure sensitive adhesive).
Designed to meet IP 54 ratings.
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting).
Gerelateerde Links
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm, 161 mm, 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm, 161 mm, 192 mm
- Hammond 1457 Clear Aluminium Instrument Case 69 mm, 161 mm, 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm, 220 mm, 192 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm, 278 mm, 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm, 278 mm, 192 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm, 220 mm, 192 mm
- Hammond 1457 Clear Aluminium Instrument Case 69 mm, 278 mm, 192 mm