- RS-stocknr.:
- 893-7997
- Fabrikantnummer:
- 418.3267-7
- Fabrikant:
- Scame
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 46,00
(excl. BTW)
€ 55,66
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 46,00 |
- RS-stocknr.:
- 893-7997
- Fabrikantnummer:
- 418.3267-7
- Fabrikant:
- Scame
Datasheets
Wetgeving en conformiteit
Productomschrijving
Red 6P+E, 6h, IP67 Rated Female Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female flush mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These female flush mount inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 6P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Optima |
Colour | Red |