Amphenol Industrial, Easy & Safe IP44 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 64A, 415 V
- RS-stocknr.:
- 830-5511
- Fabrikantnummer:
- 2CMA167532R1000 463RU6
- Fabrikant:
- Amphenol Industrial
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 92,09
(excl. BTW)
€ 111,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 92,09 |
10 + | € 87,49 |
- RS-stocknr.:
- 830-5511
- Fabrikantnummer:
- 2CMA167532R1000 463RU6
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
Productomschrijving
ABB Tough and Safe Panel Mount Socket Outlets, IP44
ABB tough and Safe range of panel mount socket outlets available in 2P+E and 3P+N+E versions with 63A power handling rating as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Ideal for industrial applications, harbours, mines, food and beverage industries.
IP44 splashproof
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 6 → 25mm² |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |