- RS-stocknr.:
- 780-0797
- Fabrikantnummer:
- 218.EX1636
- Fabrikant:
- Scame
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 29,71
(excl. BTW)
€ 35,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 29,71 |
10 - 24 | € 28,51 |
25 - 49 | € 27,33 |
50 + | € 26,15 |
- RS-stocknr.:
- 780-0797
- Fabrikantnummer:
- 218.EX1636
- Fabrikant:
- Scame
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
ATEX Industrial Power Cable Mount Connector Plugs
A comprehensive range of ATEX directive rated industrial cable mount plugs in 16A, 32A and 63A current ratings, these hardwearing and durable industrial connector plugs are very quick to wire and assemble, with halogen free polymer and nickel plated screw terminal contacts. These ATEX rated connector plugs are IP66 rated with very secure cable glands they are suitable for use within very harsh environments with a high risk of explosions, used in conjunction with the ATEX switched interlocked power outlet sockets also available in this range.
IP66 rated
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V
Note
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66 |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |