- RS-stocknr.:
- 780-0756
- Fabrikantnummer:
- 402.1683
- Fabrikant:
- Scame
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 261,87
(excl. BTW)
€ 316,86
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 261,87 |
- RS-stocknr.:
- 780-0756
- Fabrikantnummer:
- 402.1683
- Fabrikant:
- Scame
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Scame panel mount industrial power connector
From Scame, comes a range of high-quality panel mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP67 Rated
- Voltage ratings of 415V and 230v offered in this range
- All models offered in the range are highly reliable and excellent quality
- Right angle body orientation
- Maximum operating temperature of 40 °C
- Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contact
- Lockable control knob and threaded metal inserts
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What protection does IP67 rating offer?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP67 |
Colour | Blue |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |