Amphenol Industrial, Easy & Safe IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
- RS-stocknr.:
- 135-8575
- Fabrikantnummer:
- 2CMA101136R1000 416EC6W
- Fabrikant:
- Amphenol Industrial
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 40,98
(excl. BTW)
€ 49,59
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 40,98 |
5 - 9 | € 38,89 |
10 - 24 | € 36,88 |
25 - 49 | € 34,83 |
50 + | € 32,78 |
- RS-stocknr.:
- 135-8575
- Fabrikantnummer:
- 2CMA101136R1000 416EC6W
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
ABB Easy and Safe IP67 Cable Sockets
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP67 |
Cable CSA | 1 → 2.5mm² |
Colour | Red |