- RS-stocknr.:
- 125-4470
- Fabrikantnummer:
- 245.6397T
- Fabrikant:
- Scame
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 212,11
(excl. BTW)
€ 256,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 212,11 |
- RS-stocknr.:
- 125-4470
- Fabrikantnummer:
- 245.6397T
- Fabrikant:
- Scame
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Scame IP67 Red Wall Mount 3P+N+E Industrial Power Plug, Rated at 63.0 A, 415.0 V
This wall-mounted industrial power connector from Scame is well-suited to both commercial settings and heavy-duty environments such as manufacturing plants and warehouses. It's protected from accidents and spills thanks to its robust high-strength plastic housing, which is IP67 rated as a watertight enclosure.
The 3-pin plus neutral plus earth male plug has a colour-coded, red locking ring to denote voltage in the 380-450 V range. It has a current rating of 63 A and a voltage rating of 415 V, with a straight body for easy installation.
Like all Scame-branded quality products, this connector has been extensively tested to ensure it meets stringent international safety standards. It's certified not to damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and RoHS-compliant as containing only minimal hazardous substances.
The 3-pin plus neutral plus earth male plug has a colour-coded, red locking ring to denote voltage in the 380-450 V range. It has a current rating of 63 A and a voltage rating of 415 V, with a straight body for easy installation.
Like all Scame-branded quality products, this connector has been extensively tested to ensure it meets stringent international safety standards. It's certified not to damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and RoHS-compliant as containing only minimal hazardous substances.
Features and Benefits
Industrial power connector
3-pin plus neutral plus earth male plug
Suitable for wall mounting
Voltage rating of 415 V
Current rating of 63 A
Locking ring is colour-coded as red
Straight body orientation
Encased in a high-strength plastic housing
IP67 rated as an watertight enclosure
Cable outlet dimension of M40 x 1.5 mm
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS compliant for hazardous substances
3-pin plus neutral plus earth male plug
Suitable for wall mounting
Voltage rating of 415 V
Current rating of 63 A
Locking ring is colour-coded as red
Straight body orientation
Encased in a high-strength plastic housing
IP67 rated as an watertight enclosure
Cable outlet dimension of M40 x 1.5 mm
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS compliant for hazardous substances
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |