Emerson Network Power Cable Mount 2P + E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz
- RS-stocknr.:
- 491-080
- Fabrikantnummer:
- PRE316PP
- Fabrikant:
- Emerson Network Power
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 74,00
(excl. BTW)
€ 89,54
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 74,00 |
5 + | € 70,30 |
- RS-stocknr.:
- 491-080
- Fabrikantnummer:
- PRE316PP
- Fabrikant:
- Emerson Network Power
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.
Certificate No.
LCIE 02ATEX6068
Group and Category
II 2 G/D EEx ED IIC T6
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 20-25Vac 50/60Hz |
Mounting Type | Cable Mount |
Gender | Male |
Hazardous Area Certification | ATEX, IECEx |