Indicator Lens Round Style, Blue, 22.3mm diameter
- RS-stocknr.:
- 526-070
- Fabrikantnummer:
- 1.74.509.011/2600
- Fabrikant:
- RAFI
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 526-070
- Fabrikantnummer:
- 1.74.509.011/2600
- Fabrikant:
- RAFI
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
| Merk | RAFI | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 22.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 22.3mm | ||
- Land van herkomst:
- HU
The RAFI Signal Indicator is a robust and versatile control device designed for demanding applications. With its round collar it is visually appealing while maintaining high functionality. Its modular design, multiple protection levels, and compatibility with various connection types make it ideal for integration into systems requiring durability and reliability.
Blue bezel colour
IP65 protection
Mounting hole 9.2 mm
Collar diameter 31.3 mm
IP65 protection
Mounting hole 9.2 mm
Collar diameter 31.3 mm
Gerelateerde Links
- Indicator Lens Round Style, Blue, 22.3mm diameter
- Panel Mount Indicator Lens Round Style, Clear, 22.3mm diameter , 22.3mm Long
- Panel Mount Indicator Lens Round Style, Green, 22.3mm diameter , 22.3mm Long
- Panel Mount Indicator Lens Round Style, Yellow, 22.3mm diameter , 22.3mm Long
- Indicator Lens Round Style, Blue, 23.7 diameter
- Indicator Lens Round Style, Blue, 40 diameter
- Indicator Lens Round Style, Blue, 19.7 diameter
- Indicator Lens Round Style, Blue, 7.3 diameter