Indicator Lens Round Style, Blue, 22.3mm diameter

Tijdelijk niet op voorraad
RS-stocknr.:
526-056
Fabrikantnummer:
1.74.508.001/2600
Fabrikant:
RAFI
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RAFI

Lens Colour

Blue

Lens Shape

Round

Diameter

22.3mm

Land van herkomst:
HU
The RAFI Signal Indicator is a modular control device designed for various industrial and technical applications. It features a flat bezel with a round collar and a distinctive blue bezel. Known for its low installation depth and flexible connection types, this device is ideal for creating compact and efficient control systems. It also comes with customizable options like illumination and labelling, enhancing its versatility and usability.

Blue bezel colour
IP65 protection
Mounting hole 9.2 mm
Collar diameter 29.8 mm

Gerelateerde Links