- RS-stocknr.:
- 881-7219
- Fabrikantnummer:
- FN1393-6-05-11
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-7219
- Fabrikantnummer:
- FN1393-6-05-11
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
FN390 Series
The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Rear or front mounting
single or dual-fuse holder
2-pole rocker switch
single or dual-fuse holder
2-pole rocker switch
Schaffner FN390 Series
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 → 400Hz |
Width | 50mm |
Depth | 69.5mm |
Height | 65mm |