- RS-stocknr.:
- 881-3630
- Fabrikantnummer:
- 6609008-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-3630
- Fabrikantnummer:
- 6609008-2
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
Corcom EEJ Series Medium Performance Power Inlet Filter
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The TE Corcom EEJ series consists of cost-effective medium performance power inlet filters for wide band RFI suppression. These filters feature a compact design and offer several termination styles. An enhanced two element circuit provides medium attenuation to 30 MHz, and the filters supersede most ED series versions. Suitable applications for these power inlet filters include television, audio, video, home appliances, medical equipment, exercise equipment.
The TE Corcom EEJ series consists of cost-effective medium performance power inlet filters for wide band RFI suppression. These filters feature a compact design and offer several termination styles. An enhanced two element circuit provides medium attenuation to 30 MHz, and the filters supersede most ED series versions. Suitable applications for these power inlet filters include television, audio, video, home appliances, medical equipment, exercise equipment.
Features and Benefits
• The EEJ series includes EJH/EJHS, EJM/EJMS and EJS models
• EJH/EJHS models can be used in patient-contact medial applications due to minimal leakage current. They are available in flange mounted or snap-in mounting versions
• EJM/EJMS are suitable for most medical applications due to low leakage current. Flange or snap-in mounting versions are available, and these filters also offer improved EMI attenuation up to 200 MHz
• EJS models include a 20A version with standard IEC 60320-01 C20 inlet
• EJH/EJHS models can be used in patient-contact medial applications due to minimal leakage current. They are available in flange mounted or snap-in mounting versions
• EJM/EJMS are suitable for most medical applications due to low leakage current. Flange or snap-in mounting versions are available, and these filters also offer improved EMI attenuation up to 200 MHz
• EJS models include a 20A version with standard IEC 60320-01 C20 inlet
Approvals
UL, CSA and VDE
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Spade |
Current Rating | 3A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Width | 51.76mm |
Depth | 54.61mm |
Height | 24.38mm |
- RS-stocknr.:
- 881-3630
- Fabrikantnummer:
- 6609008-2
- Fabrikant:
- TE Connectivity