- RS-stocknr.:
- 867-7030
- Fabrikantnummer:
- 4304.4069
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 867-7030
- Fabrikantnummer:
- 4304.4069
- Fabrikant:
- Schurter
Wetgeving en conformiteit
- Land van herkomst:
- SK
Productomschrijving
FKI Series
Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
IEC Connector Type - C14
Quick Connect
2-Pole
Quick Connect
2-Pole
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 50mm |
Depth | 55mm |
Height | 65mm |
- RS-stocknr.:
- 867-7030
- Fabrikantnummer:
- 4304.4069
- Fabrikant:
- Schurter