- RS-stocknr.:
- 708-4068
- Fabrikantnummer:
- FN9244-1-06
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 708-4068
- Fabrikantnummer:
- FN9244-1-06
- Fabrikant:
- Schaffner
Wetgeving en conformiteit
Productomschrijving
FN9244 IEC Inlet Filter
Combines IEC inlet and mains filter with superior filter attenuation in small form
Standard housing with mounting flanges
Standard housing with mounting flanges
Applications:
Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Termination Method | Faston |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 0 → 400Hz |
Width | 48mm |
Depth | 57.9mm |
Height | 22.5mm |