RS PRO C19 Straight Cable IEC Connector, 250V Female, 16A
- RS-stocknr.:
- 282-5492
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,05
(excl. BTW)
€ 10,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 59 stuk(s) klaar voor verzending
- 250 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,05 |
| 10 + | € 8,24 |
*prijsindicatie
- RS-stocknr.:
- 282-5492
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| IEC Connector Type | C19 | |
| Product Type | IEC Connector | |
| Mount Type | Cable | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Cable Diameter | 10.5mm | |
| Shuttered | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
IEC Connector Type C19 | ||
Product Type IEC Connector | ||
Mount Type Cable | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Maximum Cable Diameter 10.5mm | ||
Shuttered No | ||
- Land van herkomst:
- DE
RS PRO C19 Cable Mount IEC Connector Socket
These RS PRO rewireable right angled IEC connectors are manufactured in Germany, are constructed from polyamide 6 and feature screw down terminals. These connectors have been designed with the highest quality and versatility in mind and are suitable for cable with various cross-section and feature screw-down wire harnesses and specific terminal design resulting in increased space within the connector body enabling greater ease of access and speed of wire termination when compared to a conventional connector.
Features and Benefits
Applications
The RS PRO C19 cable connectors are suitable for a wide range of industrial and commercial applications. C19 are suitable for high current applications, such as uninterruptible power supplies or power distribution units.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO C19 Straight Cable IEC Connector, 250V Female, 16A
- RS PRO C19 Angled Cable IEC Connector, 250V Female, 16A
- Schurter C19 Straight Cable IEC Connector, 250V Male, 16A
- RS PRO C19 Right Angle Cable IEC Connector, 250V Female, 16A
- Bulgin C19 Straight Cable IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 16A
- Schurter C19 Straight Cable IEC Connector, 250V Female, 20A
- Feller C19, C20 Straight IEC Connector, 250V ac, 16A
- Schurter C19 Right Angle Cable IEC Connector, 250V Male, 16A