TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS-stocknr.:
- 165-0588
- Fabrikantnummer:
- 353293-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 1000 eenheden)*
€ 165,00
(excl. BTW)
€ 200,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2.000 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 0,165 | € 165,00 |
*prijsindicatie
- RS-stocknr.:
- 165-0588
- Fabrikantnummer:
- 353293-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 1.5mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 2A | |
| Contact Plating | Tin over Nickel | |
| Series | AMP Mini CT | |
| Minimum Operating Temperature | -30.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 50.0 V ac, 50.0 V dc | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 2A | ||
Contact Plating Tin over Nickel | ||
Series AMP Mini CT | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 50.0 V ac, 50.0 V dc | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
- Land van herkomst:
- CN
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Gerelateerde Links
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 11-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 9-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row