Wurth Elektronik 12-Way IDC Connector Plug for Cable Mount, 2-Row
- RS-stocknr.:
- 163-4493
- Fabrikantnummer:
- 690157001272
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Subtotaal (1 tube van 31 eenheden)*
€ 33,852
(excl. BTW)
€ 40,951
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 31 stuk(s) vanaf 22 december 2025
- Plus verzending 31 stuk(s) vanaf 22 december 2025
- Plus verzending 217 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 31 - 124 | € 1,092 | € 33,85 |
| 155 - 589 | € 1,044 | € 32,36 |
| 620 - 1519 | € 0,90 | € 27,90 |
| 1550 + | € 0,855 | € 26,51 |
*prijsindicatie
- RS-stocknr.:
- 163-4493
- Fabrikantnummer:
- 690157001272
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27 mm, 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27 mm, 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- Land van herkomst:
- CN
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
Note
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Gerelateerde Links
- Wurth Elektronik 12-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 50-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 14-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 26-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 34-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 40-Way IDC Connector Plug for Cable Mount, 2-Row