TE Connectivity 10-Way Connector Socket for Board Mount
- RS-stocknr.:
- 501-420
- Fabrikantnummer:
- 1-640427-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 250 eenheden)*
€ 284,53
(excl. BTW)
€ 344,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 284,53 | € 1,138 |
*prijsindicatie
- RS-stocknr.:
- 501-420
- Fabrikantnummer:
- 1-640427-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Mounting Type | Board Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 10 | ||
Gender Female | ||
Mounting Type Board Mount | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity connector assembly is specifically designed to deliver reliable and efficient connections in various electronic applications. Featuring a durable construction and practical design, it accommodates 20AWG wire sizes, ensuring optimal conductivity. With a commitment to strict compliance standards, this connector meets essential regulatory requirements, instilling confidence in its robustness. It's an ideal choice for projects where performance and dependability are paramount, making it suitable for both commercial and industrial scenarios.
Durable build quality enhances long-term reliability
Designed for easy integration with 20AWG wiring
Complies with EU regulations for safety and environmental standards
Low halogen content contributes to environmental considerations
Versatile application across various electronic systems
Designed for easy integration with 20AWG wiring
Complies with EU regulations for safety and environmental standards
Low halogen content contributes to environmental considerations
Versatile application across various electronic systems
Gerelateerde Links
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 10-Way Connector Socket for Board Mount, 1-Row
- TE Connectivity 10-Way Connector for Board Mount
- TE Connectivity 10-Way Connector Plug for Board Mount
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
