TE Connectivity 11-Way Connector Male for PCB, 1 Row
- RS-stocknr.:
- 474-888
- Artikelnummer Distrelec:
- 304-49-855
- Fabrikantnummer:
- 3-173985-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 240 eenheden)*
€ 345,02
(excl. BTW)
€ 417,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 345,02 | € 1,438 |
*prijsindicatie
- RS-stocknr.:
- 474-888
- Artikelnummer Distrelec:
- 304-49-855
- Fabrikantnummer:
- 3-173985-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Voltage | 125V | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 11 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Voltage 125V | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Vertical | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- Land van herkomst:
- CN
The TE Connectivity Board-in PCB mount one-piece IDC connector stands as a pinnacle of reliability and efficiency in the world of wire-to-board connections. Designed for vertical orientation, this 11-position connector boasts an impressive 2 mm centreline, making it ideal for applications requiring precise space management. Its through-hole press-fit design ensures secure attachment to printed circuit boards, while the phosphor bronze contacts deliver robust electrical performance even in demanding conditions. With a recommended operating temperature range from -40 to 105 °C, this connector is versatile enough for both consumer and industrial applications. It is engineered not only to facilitate seamless connections but also to withstand harsh environments, ensuring longevity and dependability in every use.
Designed for vertical PCB mounting optimising space in compact assemblies
Utilises a one piece IDC structure for straightforward installation and reduced assembly time
Compatible with discrete wire types allowing for wide ranging application capabilities
Constructed from high quality materials to enhance durability and service life
Features a pre tin plated contact termination area to improve solderability
Rated for a maximum operating voltage of 125 VDC suitable for various electrical requirements
Offers a light blue colour for easy identification within assemblies
Packaging includes 120 units making it convenient for volume users
Gerelateerde Links
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity 3-Way Connector for PCB, 1 Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
- TE Connectivity 8-Way Connector for PCB, 1 Row
- TE Connectivity 6-Way Connector for PCB, 1 Row
- TE Connectivity 13-Way IDC Connector Male for PCB, 1 Row
- TE Connectivity 15-Way Connector Male for PCB, 1 Row
- TE Connectivity 26-Way Connector Male for PCB, 2 Row
