TE Connectivity 9-Way PCB Header Male for PCB
- RS-stocknr.:
- 474-847
- Artikelnummer Distrelec:
- 304-53-843
- Fabrikantnummer:
- 2-644487-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 60 eenheden)*
€ 295,26
(excl. BTW)
€ 357,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 295,26 | € 4,921 |
*prijsindicatie
- RS-stocknr.:
- 474-847
- Artikelnummer Distrelec:
- 304-53-843
- Fabrikantnummer:
- 2-644487-9
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Series | MTA-100 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Housing Material | Polyester | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Series MTA-100 | ||
Contact Gender Male | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Housing Material Polyester | ||
- Land van herkomst:
- CN
The TE Connectivity Polyester vertical PCB header is engineered to excel in demanding environments while ensuring reliable connections. Designed with precision, it features a shrouded assembly that accommodates wiring configurations up to 2.54mm. This product is perfect for a wide array of applications, providing users with both versatility and durability. Its compatibility with various modular connectors makes it an ideal choice for those looking to optimise performance and efficiency in their projects. The robust construction ensures long-lasting use, even in high-temperature soldering processes, while meeting stringent compliance regulations across multiple markets. With its clear advantages, this product not only meets but exceeds industry standards, making it a trusted component for professionals in need of exceptional reliability.
Shrouded design enhances connection security
Constructed from high quality polyester for durability
Compatible with various modular assemblies for versatile application
Meets EU RoHS and ELV compliance standards for safety
Low halogen content minimises environmental impact
Proven product history with a focus on reliable performance
Gerelateerde Links
- TE Connectivity, 9-2035312 Horizontal Male 32 Way Header for use with Connector
- TE Connectivity 26-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity, MATEnet Header Blue Board 2 Way PCB Termination 9-2304372-9
- TE Connectivity, AMP Male PCB Header, 4.2 mm Pitch, 36 Way, 9 Row Straight
- TE Connectivity, Universal MATE-N-LOK Nylon Vertical Male 9 Way Pcb Mount Header for use with Wire-to-Board
- TE Connectivity, AMPSEAL PCB Header Male Natural PCB 35 Way Solder Termination 776163-2
- TE Connectivity 26-Way Connector Male for PCB, 2 Row
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
